Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC100EP016FA | |
|---|---|
DigiKey Part Number | MC100EP016FAOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP016FA |
Description | IC BINARY COUNTER 8-BIT 32LQFP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP016FA Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 1.4 GHz |
Series | Trigger Type Positive, Negative |
Packaging Tube | Voltage - Supply 3 V ~ 3.6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 32-LQFP |
Number of Elements 1 | Supplier Device Package 32-LQFP (7x7) |
Number of Bits per Element 8 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP016AFAG | onsemi | 311 | MC100EP016AFAGOS-ND | 24,92000 € | Parametric Equivalent |
| MC10EP016FAG | onsemi | 0 | MC10EP016FAGOS-ND | 22,79000 € | Parametric Equivalent |
| MC10EP016FAR2G | onsemi | 2.000 | 488-MC10EP016FAR2GCT-ND | 22,79000 € | Parametric Equivalent |


