
JLC1562BF | |
|---|---|
DigiKey Part Number | JLC1562BF-ND |
Manufacturer | |
Manufacturer Product Number | JLC1562BF |
Description | IC XPNDR 100KHZ I2C 16SOEIAJ |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | JLC1562BF Models |
Category | Output Type Open Drain |
Manufacturer onsemi | Clock Frequency 100 kHz |
Packaging Tube | Voltage - Supply 4.2V ~ 6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 8 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Interface I2C | Supplier Device Package 16-SOEIAJ |
Interrupt Output No | Base Product Number |
Features DAC, POR |

