
MMUN2114LT3G | |
|---|---|
DigiKey Part Number | 488-MMUN2114LT3GTR-ND - Tape & Reel (TR) 488-MMUN2114LT3GCT-ND - Cut Tape (CT) 488-MMUN2114LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2114LT3G |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2114LT3G Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 246 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA114ECAQ-7-F | Diodes Incorporated | 0 | 31-DDTA114ECAQ-7-FTR-ND | 1,15034 € | Similar |
| PDTA114ET,235 | Nexperia USA Inc. | 10.000 | 1727-PDTA114ET,235CT-ND | 2,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,04910 € | 4,91 € |
| 500 | 0,03558 € | 17,79 € |
| 1.000 | 0,03117 € | 31,17 € |
| 2.000 | 0,02743 € | 54,86 € |
| 5.000 | 0,02337 € | 116,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01967 € | 196,70 € |
| 20.000 | 0,01767 € | 353,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |




