MBRS120T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.251
Unit Price: 0,71000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.252
Unit Price: 0,40000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.008
Unit Price: 0,71000 €
Datasheet
Diode 20 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS120T3

DigiKey Part Number
MBRS120T3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRS120T3
Description
DIODE SCHOTTKY 20V 1A SMB
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes