


MBRM120ET1G | |
|---|---|
DigiKey Part Number | MBRM120ET1GOSTR-ND - Tape & Reel (TR) MBRM120ET1GOSCT-ND - Cut Tape (CT) MBRM120ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRM120ET1G |
Description | DIODE SCHOTTKY 20V 1A POWERMITE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | MBRM120ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57500 € | 5,75 € |
| 100 | 0,37470 € | 37,47 € |
| 500 | 0,28884 € | 144,42 € |
| 1.000 | 0,26116 € | 261,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20925 € | 627,75 € |
| 6.000 | 0,19285 € | 1.157,10 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |










