MBRD330RLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,29429 €
Datasheet
Diode 30 V 3A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD330RLG

DigiKey Part Number
488-MBRD330RLGTR-ND - Tape & Reel (TR)
488-MBRD330RLGCT-ND - Cut Tape (CT)
488-MBRD330RLGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRD330RLG
Description
DIODE SCHOTTKY 30V 3A DPAK
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.322 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14.579In Stock
Ships from Flip Electronics
2.743In Stock
Ships from Rochester Electronics, LLC