MBRD320T4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33232 €
Datasheet
Diode 20 V 3A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD320T4G

DigiKey Part Number
MBRD320T4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRD320T4G
Description
DIODE SCHOTTKY 20V 3A DPAK
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 104.524 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

104.524In Stock
Ships from Rochester Electronics, LLC