MBRB2060CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 4.381
Unit Price: 1,20000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 63
Unit Price: 1,95000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,46555 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.092
Unit Price: 1,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 478
Unit Price: 1,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.937
Unit Price: 2,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.978
Unit Price: 2,93000 €
Datasheet
Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB2060CT

DigiKey Part Number
MBRB2060CT-ND
Manufacturer
Manufacturer Product Number
MBRB2060CT
Description
DIODE ARRAY SCHOTT 60V 10A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
MBRB2060CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes