MBRB20100CTT4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.315
Unit Price: 1,78000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.543
Unit Price: 0,71000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,61363 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 262
Unit Price: 1,79000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 868
Unit Price: 0,84000 €
Datasheet
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK

MBRB20100CTT4

DigiKey Part Number
MBRB20100CTT4OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRB20100CTT4
Description
DIODE ARRAY SCHOT 100V 10A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types