MBR745 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8.003
Unit Price: 1,33000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 4.723
Unit Price: 0,97000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.011
Unit Price: 2,28000 €
Datasheet

Direct


STMicroelectronics
In Stock: 2.151
Unit Price: 1,13000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,56273 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,26454 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,25991 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,25991 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 892
Unit Price: 1,17000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.917
Unit Price: 1,92000 €
Datasheet
Diode 45 V 7.5A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 7.5A Through Hole TO-220-2
TO-220-2
SWITCHMODE_TO-220-2,TO-220AC

MBR745

DigiKey Part Number
MBR745OS-ND
Manufacturer
Manufacturer Product Number
MBR745
Description
DIODE SCHOTTKY 45V 7.5A TO2202
Customer Reference
Detailed Description
Diode 45 V 7.5A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
7.5A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes