MBR40250TH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 517
Unit Price: 2,75000 €
Datasheet
Diode 250 V 40A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR40250TH

DigiKey Part Number
MBR40250TH-ND
Manufacturer
Manufacturer Product Number
MBR40250TH
Description
DIODE SCHOTTKY 250V 40A TO2202
Customer Reference
Detailed Description
Diode 250 V 40A Through Hole TO-220-2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
250 µA @ 250 V
Capacitance @ Vr, F
500pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable