MBR350RLG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,74000 €
Datasheet

Similar


Microchip Technology
In Stock: 51
Unit Price: 11,93000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08364 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.410
Unit Price: 0,77000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,11588 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.564
Unit Price: 1,10000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,29137 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08054 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08054 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11105 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.239
Unit Price: 0,48000 €
Datasheet
Diode 50 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR350RLG

DigiKey Part Number
MBR350RLGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR350RLG
Description
DIODE SCHOTTKY 50V 3A AXIAL
Customer Reference
Detailed Description
Diode 50 V 3A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MBR350RLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
740 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes