MBR3045PT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 422
Unit Price: 1,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.195
Unit Price: 1,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 515
Unit Price: 2,75000 €
Datasheet
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR3045PT

DigiKey Part Number
MBR3045PTOS-ND
Manufacturer
Manufacturer Product Number
MBR3045PT
Description
DIODE ARR SCHOTT 45V 15A TO247AD
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD (TO-3P)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9In Stock
Ships from Rochester Electronics, LLC