Diode Array 1 Pair Common Cathode 90 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR2090CTG

DigiKey Part Number
2156-MBR2090CTG-OS-ND
Manufacturer
Manufacturer Product Number
MBR2090CTG
Description
DIODE ARRAY SCHOT 90V 10A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 90 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR2090CTG Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
100 µA @ 90 V
Packaging
Bulk
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3
Technology
Schottky
Supplier Device Package
TO-220
Voltage - DC Reverse (Vr) (Max)
90 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.009
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3040,84141 €255,79 €
Unit Price without VAT:0,84141 €
Unit Price with VAT:1,01811 €