MBR16100CTH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 150.205
Unit Price: 1,17284 €
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: 2,39000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.669
Unit Price: 3,20000 €
Datasheet
Diode Array 1 Pair Common Cathode 100 V 8A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR16100CTH

DigiKey Part Number
MBR16100CTH-ND
Manufacturer
Manufacturer Product Number
MBR16100CTH
Description
DIODE ARRAY SCHOT 100V 8A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 8A Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
740 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable