Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MAC97A8RLRMG | |
|---|---|
DigiKey Part Number | MAC97A8RLRMG-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAC97A8RLRMG |
Description | TRIAC SENS GATE 600V 0.6A TO92 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 600 mA Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MAC97A8RLRMG Models |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer onsemi | Current - Hold (Ih) (Max) 10 mA |
Packaging Tape & Box (TB) | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Current - On State (It (RMS)) (Max) 600 mA | Supplier Device Package TO-92 (TO-226) |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A @ 60Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAC97A8,116 | WeEn Semiconductors | 36.758 | 1740-1189-1-ND | 0,55000 € | Similar |
| Z00607MA 1BA2 | STMicroelectronics | 11.406 | 497-7699-ND | 0,46000 € | Similar |
| Z00607MA 2BL2 | STMicroelectronics | 1.836 | 497-12732-1-ND | 0,44000 € | Similar |
| Z00607MA 5BL2 | STMicroelectronics | 3.022 | 497-4681-1-ND | 0,44000 € | Similar |
| Z0103MA 2AL2 | STMicroelectronics | 3.990 | 497-3323-1-ND | 0,56000 € | Similar |




