


M1MA151WAT1G | |
|---|---|
DigiKey Part Number | M1MA151WAT1GOSTR-ND - Tape & Reel (TR) M1MA151WAT1GOSCT-ND - Cut Tape (CT) M1MA151WAT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M1MA151WAT1G |
Description | DIODE ARRAY GP 40V 100MA SC-59 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | M1MA151WAT1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 35 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SC-59 |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,05540 € | 5,54 € |
| 500 | 0,04018 € | 20,09 € |
| 1.000 | 0,03525 € | 35,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02678 € | 80,34 € |
| 6.000 | 0,02383 € | 142,98 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

