
LV8805SV-MPB-H | |
|---|---|
DigiKey Part Number | LV8805SV-MPB-HOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LV8805SV-MPB-H |
Description | IC MOTOR DRIVER 6V-15V 20SSOP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS PWM 20-SSOPJ |
Datasheet | Datasheet |
EDA/CAD Models | LV8805SV-MPB-H Models |
Category | Applications Fan Motor Driver |
Manufacturer onsemi | Current - Output 1.2A |
Packaging Tape & Box (TB) | Voltage - Supply 6V ~ 15V |
Part Status Obsolete | Voltage - Load 6V ~ 15V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 95°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 20-LFSOP (0.173", 4.40mm Width) |
Interface PWM | Supplier Device Package 20-SSOPJ |
Technology Bi-CMOS | Base Product Number |

