
Category | Step Resolution 1, 1/2, 1/4, 1/16 |
Manufacturer onsemi | Applications General Purpose |
Packaging Tape & Reel (TR) | Current - Output 2A |
Part Status Obsolete | Voltage - Supply 0V ~ 5.5V |
Motor Type - Stepper Bipolar | Voltage - Load 9V ~ 32V |
Motor Type - AC, DC Brushed DC | Operating Temperature -20°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 44-VFQFN Exposed Pad |
Interface Parallel | Supplier Device Package 44-VQFN (6x6) |
Technology BiCDMOS | Base Product Number |

