MFR Recommended

LV8105W-TLM-E | |
|---|---|
DigiKey Part Number | LV8105W-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8105W-TLM-E |
Description | IC MOTOR DRIVER 16V-28V 48SQFP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 48-SQFP (7x7) |
Category | Technology Bi-CMOS |
Manufacturer onsemi | Applications General Purpose |
Packaging Tape & Reel (TR) | Voltage - Supply 16V ~ 28V |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Speed | Package / Case 48-LQFP |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 48-SQFP (7x7) |
Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD6762FV-E2 | Rohm Semiconductor | 1.850 | 846-BD6762FV-E2CT-ND | 5,55000 € | MFR Recommended |


