MFR Recommended

LV5237JAZ-AH | |
|---|---|
DigiKey Part Number | LV5237JAZ-AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV5237JAZ-AH |
Description | IC LED DRVR LIN PWM 100MA 24SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output Linear PWM Dimming 100mA 24-SSOP |
Category | Current - Output / Channel 100mA |
Manufacturer onsemi | Frequency 1MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Number of Outputs 9 | Package / Case 24-LFSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 3.1V | Supplier Device Package 24-SSOP |
Voltage - Supply (Max) 12.8V | Base Product Number |
Voltage - Output 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB62D786FTG,EL | Toshiba Semiconductor and Storage | 0 | TB62D786FTGELTR-ND | 0,89918 € | MFR Recommended |


