
LV5232VHZ-MPB-H | |
|---|---|
DigiKey Part Number | LV5232VHZ-MPB-H-ND |
Manufacturer | |
Manufacturer Product Number | LV5232VHZ-MPB-H |
Description | IC LED DRVR LINEAR 100MA 28HSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 28-HSOP |
EDA/CAD Models | LV5232VHZ-MPB-H Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer onsemi | Voltage - Output 42V |
Packaging Tube | Current - Output / Channel 100mA |
Part Status Obsolete | Operating Temperature -25°C ~ 75°C (TA) |
Type Linear | Mounting Type Surface Mount |
Topology Shift Register | Package / Case 28-LSOP (0.220", 5.60mm Width) + 2 Heat Tabs |
Internal Switch(s) Yes | Supplier Device Package 28-HSOP |
Number of Outputs 16 | Base Product Number |
Voltage - Supply (Min) 3V |

