
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Specifications FM |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Signal Processor | Package / Case 56-WFQFN Exposed Pad |
Applications Communication Systems | Supplier Device Package 56-WQFN (7x7) |
Number of Channels 2 | Base Product Number |

