


LP2951ACD-3.0R2G | |
|---|---|
DigiKey Part Number | 488-LP2951ACD-3.0R2GTR-ND - Tape & Reel (TR) 488-LP2951ACD-3.0R2GCT-ND - Cut Tape (CT) 488-LP2951ACD-3.0R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951ACD-3.0R2G |
Description | IC REG LINEAR 3V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951ACD-3.0R2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2951CM-3.0/NOPB | Texas Instruments | 783 | LP2951CM-3.0/NOPB-ND | 1,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,28280 € | 7,07 € |
| 100 | 0,24580 € | 24,58 € |
| 250 | 0,22820 € | 57,05 € |
| 500 | 0,21760 € | 108,80 € |
| 1.000 | 0,20885 € | 208,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19381 € | 484,53 € |
| 5.000 | 0,18841 € | 942,05 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

