Direct
Similar
Similar



LM393N | |
|---|---|
DigiKey Part Number | LM393NFS-ND |
Manufacturer | |
Manufacturer Product Number | LM393N |
Description | IC COMPARATOR 2 DIFF 8DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LM393N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 18mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-DIP | |
Base Product Number |










