



LM337D2TR4G | |
|---|---|
DigiKey Part Number | LM337D2TR4GOSTR-ND - Tape & Reel (TR) LM337D2TR4GOSCT-ND - Cut Tape (CT) LM337D2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM337D2TR4G |
Description | IC REG LIN NEG ADJ 1.5A D2PAK-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM337D2TR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 77dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,77100 € | 7,71 € |
| 25 | 0,69760 € | 17,44 € |
| 100 | 0,61700 € | 61,70 € |
| 250 | 0,57856 € | 144,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,52620 € | 420,96 € |
| 1.600 | 0,50996 € | 815,94 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |



