LM317MABDTRK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 17.316
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.554
Unit Price: 0,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 787
Unit Price: 2,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.355
Unit Price: 2,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 29.818
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.066
Unit Price: 2,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.119
Unit Price: 1,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.726
Unit Price: 0,57000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317MABDTRK

DigiKey Part Number
LM317MABDTRK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM317MABDTRK
Description
IC REG LINEAR POS ADJ 500MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
LM317MABDTRK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types