LM317LBZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.246
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.825
Unit Price: 1,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 627
Unit Price: 0,66000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LBZ

DigiKey Part Number
LM317LBZOS-ND
Manufacturer
Manufacturer Product Number
LM317LBZ
Description
IC REG LINEAR POS ADJ 100MA TO92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
LM317LBZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.994 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.994In Stock
Ships from Rochester Electronics, LLC