LM2931DT-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.957
Unit Price: 0,51000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.296
Unit Price: 2,32000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3
Unit Price: 2,10000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.830
Unit Price: 0,99000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.008
Unit Price: 2,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.290
Unit Price: 1,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 408
Unit Price: 1,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.905
Unit Price: 3,50000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.751
Unit Price: 1,08000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2931DT-5.0

DigiKey Part Number
LM2931DT-5.0OS-ND
Manufacturer
Manufacturer Product Number
LM2931DT-5.0
Description
IC REG LINEAR 5V 100MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
30 mA
PSRR
90dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes