


LM2931AD-5.0R2G | |
|---|---|
DigiKey Part Number | LM2931AD-5.0R2GOSTR-ND - Tape & Reel (TR) LM2931AD-5.0R2GOSCT-ND - Cut Tape (CT) LM2931AD-5.0R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931AD-5.0R2G |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2931AD-5.0R2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30 mA |
Part Status Active | PSRR 90dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2931AD50R | STMicroelectronics | 102.523 | 497-1563-1-ND | 0,88000 € | Direct |
| LM2931M-5.0/NOPB | Texas Instruments | 6.366 | LM2931M-5.0/NOPB-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,29720 € | 7,43 € |
| 100 | 0,25870 € | 25,87 € |
| 250 | 0,24028 € | 60,07 € |
| 500 | 0,22918 € | 114,59 € |
| 1.000 | 0,22006 € | 220,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20429 € | 510,73 € |
| 5.000 | 0,19865 € | 993,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

