


LM2931AD-5.0R2G | |
|---|---|
DigiKey Part Number | LM2931AD-5.0R2GOSTR-ND - Tape & Reel (TR) LM2931AD-5.0R2GOSCT-ND - Cut Tape (CT) LM2931AD-5.0R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931AD-5.0R2G |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2931AD-5.0R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 90dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,29720 € | 7,43 € |
| 100 | 0,25870 € | 25,87 € |
| 250 | 0,24028 € | 60,07 € |
| 500 | 0,22918 € | 114,59 € |
| 1.000 | 0,22006 € | 220,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20429 € | 510,73 € |
| 5.000 | 0,19865 € | 993,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |









