Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2902VDG | |
|---|---|
DigiKey Part Number | LM2902VDG-ND |
Manufacturer | |
Manufacturer Product Number | LM2902VDG |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902VDG Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 32 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 90 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902VDR2G | onsemi | 3.117 | LM2902VDR2GOSCT-ND | 0,34000 € | Direct |
| ADA4004-4ARZ | Analog Devices Inc. | 236 | 505-ADA4004-4ARZ-ND | 12,35000 € | Similar |
| ADA4004-4ARZ-R7 | Analog Devices Inc. | 273 | ADA4004-4ARZ-R7CT-ND | 12,35000 € | Similar |
| ADA4004-4ARZ-RL | Analog Devices Inc. | 0 | ADA4004-4ARZ-RLTR-ND | 7,48503 € | Similar |
| AS324AMTR-E1 | Diodes Incorporated | 3.494 | 31-AS324AMTR-E1CT-ND | 0,65000 € | Similar |







