Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2901DTBR2 | |
|---|---|
DigiKey Part Number | LM2901DTBR2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2901DTBR2 |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901DTBR2 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, Open-Collector, TTL | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2901DTBR2G | onsemi | 1.298 | LM2901DTBR2GOSCT-ND | 0,32000 € | Direct |
| LM2901PWRG3 | Texas Instruments | 7.372 | 296-27781-1-ND | 0,37000 € | Direct |
| LM239PW | Rochester Electronics, LLC | 13.955 | 2156-LM239PW-ND | 0,83000 € | Similar |
| LM2901AT14-13 | Diodes Incorporated | 7.240 | 31-LM2901AT14-13CT-ND | 0,28000 € | Similar |
| LM2901AVQPWR | Texas Instruments | 11.558 | 296-21575-1-ND | 0,58000 € | Similar |





