LM285D-2.5R2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 24.023
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.787
Unit Price: 2,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.783
Unit Price: 1,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 255
Unit Price: 2,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 82
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.195
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.723
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 455
Unit Price: 1,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,85332 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,48423 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,17011 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,93713 €
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM285D-2.5R2

DigiKey Part Number
LM285D-2.5R2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM285D-2.5R2
Description
IC VREF SHUNT 1.5% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM285D-2.5R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
80ppm/°C Typical
Manufacturer
onsemi
Noise - 10Hz to 10kHz
120µVrms
Packaging
Tape & Reel (TR)
Current - Cathode
30 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-SOIC
Current - Output
20 mA
Base Product Number
Tolerance
±1.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM285D-2.5R2Gonsemi24.023LM285D-2.5R2GOSCT-ND0,54000 €Direct
LM285BXM-2.5/NOPBTexas Instruments1.787LM285BXM-2.5/NOPB-ND2,85000 €Similar
LM285BXMX-2.5/NOPBTexas Instruments1.783LM285BXMX-2.5/NOPBCT-ND1,96000 €Similar
LM285BYM-2.5/NOPBTexas Instruments255LM285BYM-2.5/NOPB-ND2,54000 €Similar
LM285BYMX-2.5/NOPBTexas Instruments0296-LM285BYMX-2.5/NOPBCT-ND1,84000 €Similar
Obsolete
Marketplace Stock: 8.154 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8.154In Stock
Ships from Rochester Electronics, LLC