LM285D-2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.888
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.787
Unit Price: 2,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.308
Unit Price: 1,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 407
Unit Price: 2,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 84
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 770
Unit Price: 0,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.093
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 459
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 63
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,78942 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,33990 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,12575 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,85517 €
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM285D-2.5

DigiKey Part Number
LM285D-2.5-ND
Manufacturer
Manufacturer Product Number
LM285D-2.5
Description
IC VREF SHUNT 1.5% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM285D-2.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±1.5%
Temperature Coefficient
80ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
30 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types