LF351MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 620
Unit Price: 2,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.444
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.541
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.559
Unit Price: 0,69000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.577
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.520
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,30726 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.839
Unit Price: 0,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.416
Unit Price: 0,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.021
Unit Price: 0,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.076
Unit Price: 0,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.982
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.882
Unit Price: 0,57000 €
Datasheet
J-FET Amplifier 1 Circuit 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF351MX

DigiKey Part Number
LF351MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LF351MX
Description
IC OPAMP JFET 1 CIRCUIT 8SOP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
LF351MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
5 mV
Current - Supply
2.3mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes