LC898123F40XC-VH is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 16.000
Unit Price: 1,91226 €
Image for LC898123F40XC-VH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC898123F40XC-VH

DigiKey Part Number
LC898123F40XC-VH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LC898123F40XC-VH
Description
IC MOTOR DVR OIS AF 35WLCSP
Customer Reference
Detailed Description
Motor Driver CMOS Parallel 35-WLCSP (3.22x2.3)
Datasheet
 Datasheet
EDA/CAD Models
LC898123F40XC-VH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Image Stabilization
Manufacturer
onsemi
Voltage - Supply
2.6V ~ 3.6V
Packaging
Tape & Reel (TR)
Voltage - Load
2.6V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-30°C ~ 85°C (TA)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
35-XFBGA, WLCSP
Output Configuration
Half Bridge (6)
Supplier Device Package
35-WLCSP (3.22x2.3)
Interface
Parallel
Base Product Number
Technology
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC898123F40CP-VHonsemi16.000LC898123F40CP-VH-ND1,91226 €Parametric Equivalent
Obsolete
Marketplace Stock: 59.328 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

59.328In Stock
Ships from Rochester Electronics, LLC