- Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC87FBG08AUJA-TLM-H

DigiKey Part Number
LC87FBG08AUJA-TLM-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LC87FBG08AUJA-TLM-H
Description
IC MCU 8BIT 8KB FLASH 24SSOP
Customer Reference
Detailed Description
- Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 24-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
256 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 9x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
12MHz
Mounting Type
Surface Mount
Connectivity
SIO, UART/USART
Supplier Device Package
24-SSOP
Peripherals
LVD, POR, PWM, WDT
Package / Case
24-LFSOP (0.173", 4.40mm Width)
Number of I/O
20
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 5.750 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.000In Stock
Ships from Flip Electronics
1.750In Stock
Ships from Rochester Electronics, LLC