
LC87F1K64AUWA-2H | |
|---|---|
DigiKey Part Number | LC87F1K64AUWA-2H-ND |
Manufacturer | |
Manufacturer Product Number | LC87F1K64AUWA-2H |
Description | IC MCU 8BIT 64KB FLASH 48SQFP |
Customer Reference | |
Detailed Description | - Microcontroller IC 8-Bit 12MHz 64KB (64K x 8) FLASH 48-SQFP (7x7) |
EDA/CAD Models | LC87F1K64AUWA-2H Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 12MHz | Mounting Type Surface Mount |
Connectivity I2C, SIO, UART/USART, USB | Supplier Device Package 48-SQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 34 | Base Product Number |
Program Memory Size |

