
LC87F0808AUQFPTLM-H | |
|---|---|
DigiKey Part Number | LC87F0808AUQFPTLM-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC87F0808AUQFPTLM-H |
Description | IC MCU 8BIT 8KB FLASH 36QFP |
Customer Reference | |
Detailed Description | - Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 36-QFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3.3V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 10x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity SIO, UART/USART | Supplier Device Package 36-QFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 36-LQFP |
Number of I/O 28 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,39235 € | 1.392,35 € |
| Unit Price without VAT: | 1,39235 € |
|---|---|
| Unit Price with VAT: | 1,68474 € |

