
LC75832WH-E | |
|---|---|
DigiKey Part Number | 2156-LC75832WH-E-OS-ND |
Manufacturer | |
Manufacturer Product Number | LC75832WH-E |
Description | IC DRVR 54/108 SEGMENT 64STQFP |
Customer Reference | |
Detailed Description | LCD Driver 64-SQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LC75832WH-E Models |
Category | Current - Supply 250 µA |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 6V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LCD | Package / Case 64-LQFP |
Configuration 54 Segment, 108 Segment | Supplier Device Package 64-SQFP (10x10) |
Interface Serial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,36833 € | 254,51 € |
| Unit Price without VAT: | 1,36833 € |
|---|---|
| Unit Price with VAT: | 1,65568 € |

