
LC75810E-8725-E | |
|---|---|
DigiKey Part Number | LC75810E-8725-E-ND |
Manufacturer | |
Manufacturer Product Number | LC75810E-8725-E |
Description | IC DRVR DOT MATRIX 16 DGT 100QFP |
Customer Reference | |
Detailed Description | LCD Driver 100-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | LC75810E-8725-E Models |
Category | Current - Supply 700 µA |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 100-BQFP |
Configuration Dot Matrix | Supplier Device Package 100-QFP (14x20) |
Interface Serial | Base Product Number |
Digits or Characters 16 Digits |

