
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Car Stereo Tuner | |
Input | Clock, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:9 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | - | |
Voltage - Supply | 3.5V ~ 6.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-SDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-SDIP | |
Base Product Number |

