
LC709202FRD-02-2H | |
|---|---|
DigiKey Part Number | LC709202FRD-02-2H-ND |
Manufacturer | |
Manufacturer Product Number | LC709202FRD-02-2H |
Description | IC BATT MON LI-ION 1CELL 16VCT |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 16-VCT (2.6x2.6) |
EDA/CAD Models | LC709202FRD-02-2H Models |
Category | Interface I2C |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 16-WFQFN |
Function Battery Monitor | Supplier Device Package 16-VCT (2.6x2.6) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 253 | 1,96328 € | 496,71 € |
| Unit Price without VAT: | 1,96328 € |
|---|---|
| Unit Price with VAT: | 2,37557 € |

