LB1947VC-XE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 5,57567 €
Datasheet
Motor Driver Bipolar Parallel 15-HZIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1947VC-XE

DigiKey Part Number
LB1947VC-XE-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LB1947VC-XE
Description
IC MOTOR DRVR 4.75V-5.25V 15HZIP
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel 15-HZIP
Datasheet
 Datasheet
EDA/CAD Models
LB1947VC-XE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 45V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
15-SSIP Exposed Pad, Formed Leads
Supplier Device Package
15-HZIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.523 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.523In Stock
Ships from Rochester Electronics, LLC