
LB1939T-MPB-E | |
|---|---|
DigiKey Part Number | LB1939T-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LB1939T-MPB-E |
Description | IC HALF BRIDGE DRV 400MA 20TSSOP |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors Bipolar 20-TSSOP |
Category | Current - Output / Channel 400mA |
Manufacturer onsemi | Voltage - Supply 1.9V ~ 6.5V |
Packaging Tube | Voltage - Load 1.6V ~ 7.5V |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C (TA) |
Output Configuration Half Bridge (4) | Mounting Type Surface Mount |
Applications DC Motors, General Purpose, Stepper Motors | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Interface Logic | Supplier Device Package 20-TSSOP |
Load Type Inductive | Base Product Number |
Technology Bipolar |

