
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | LB1938FA | |
Primary Attributes | Single-H-Bridge Driver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

