
LB1937T-MPB-E | |
|---|---|
DigiKey Part Number | LB1937T-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LB1937T-MPB-E |
Description | IC HALF BRIDGE DRV 800MA 24TSSOP |
Customer Reference | |
Detailed Description | Half Bridge (8) Driver DC Motors, General Purpose, Stepper Motors Bipolar 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LB1937T-MPB-E Models |
Category | Current - Output / Channel 800mA |
Manufacturer onsemi | Voltage - Supply 2.5V ~ 9.5V |
Packaging Tube | Voltage - Load 2.5V ~ 9.5V |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C (TA) |
Output Configuration Half Bridge (8) | Fault Protection Over Temperature |
Applications DC Motors, General Purpose, Stepper Motors | Mounting Type Surface Mount |
Interface Logic | Package / Case 24-TFSOP (0.173", 4.40mm Width) |
Load Type Inductive | Supplier Device Package 24-TSSOP |
Technology Bipolar | Base Product Number |

