
LB1861M-TLM-E | |
|---|---|
DigiKey Part Number | LB1861M-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB1861M-TLM-E |
Description | IC BRIDGE DRIVER PAR MFP-14S |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 14-SOIC/MFPS |
Category | Applications DC Motors, General Purpose |
Manufacturer onsemi | Current - Output 1.5A |
Packaging Tape & Reel (TR) | Voltage - Supply 6.4V ~ 7V |
Part Status Obsolete | Voltage - Load 12V, 24V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -30°C ~ 80°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 14-LSOP (0.173", 4.40mm Width) |
Interface Parallel | Supplier Device Package 14-SOIC/MFPS |
Technology Bipolar | Base Product Number |

