
LB1696-E | |
|---|---|
DigiKey Part Number | 2156-LB1696-E-ON-ND |
Manufacturer | |
Manufacturer Product Number | LB1696-E |
Description | IC MOTOR DRIVER 20DIP |
Customer Reference | |
Detailed Description | Motor Driver 20-DIP |
Category | Mounting Type Through Hole |
Manufacturer onsemi | Package / Case 20-DIP (0.500", 12.70mm) |
Packaging Tube | Supplier Device Package 20-DIP |
Part Status Obsolete | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 4,99745 € | 254,87 € |
| Unit Price without VAT: | 4,99745 € |
|---|---|
| Unit Price with VAT: | 6,04691 € |

